Technical documents
Specifications
Brand
Allen BradleyInput Type
Analogue
Number of Inputs
16
Output Type
Relay
Number of Outputs
8
For Use With
MicroLogix 1000 Series
Supply Voltage
120 V ac, 240 V ac
Output Current
1.5 (Break) A, 15 (Make) A
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
80 x 200 x 73 mm
Product details
Micrologix 1000 PLC - CPU
Based on the architecture of the market-leading SLC 500 controller family, the MicroLogix 1000 controller brings high-speed, powerful instructions and flexible communication to applications that demand compact, cost-effective solutions.,The MicroLogix 1000 controller is available in 10-point, 16-point, or 32-point digital I/O versions. Analog versions are also available with 20 digital I/O points, with 4 analog inputs (2 voltage and 2 current) and 1 analog output (configurable for either voltage or current). The analog I/O circuitry for the MicroLogix 1000 controller is embedded into the base controller, not accomplished through add-on modules: so, it provides very high-speed, cost-effective analog performance.,The MicroLogix 1000 controller uses Rockwell Software RSLogix 500 (698-7464) programming software and shares a common instruction set with the MicroLogix and SLC 500 families of controllers.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Allen BradleyInput Type
Analogue
Number of Inputs
16
Output Type
Relay
Number of Outputs
8
For Use With
MicroLogix 1000 Series
Supply Voltage
120 V ac, 240 V ac
Output Current
1.5 (Break) A, 15 (Make) A
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
80 x 200 x 73 mm
Product details
Micrologix 1000 PLC - CPU
Based on the architecture of the market-leading SLC 500 controller family, the MicroLogix 1000 controller brings high-speed, powerful instructions and flexible communication to applications that demand compact, cost-effective solutions.,The MicroLogix 1000 controller is available in 10-point, 16-point, or 32-point digital I/O versions. Analog versions are also available with 20 digital I/O points, with 4 analog inputs (2 voltage and 2 current) and 1 analog output (configurable for either voltage or current). The analog I/O circuitry for the MicroLogix 1000 controller is embedded into the base controller, not accomplished through add-on modules: so, it provides very high-speed, cost-effective analog performance.,The MicroLogix 1000 controller uses Rockwell Software RSLogix 500 (698-7464) programming software and shares a common instruction set with the MicroLogix and SLC 500 families of controllers.