Technical documents
Specifications
Brand
Allen BradleyManufacturer Series
SLC 500
Output Type
Digital
For Use With
SLC 500 Series
Input Type
Digital
Voltage Category
5 → 24 V
Memory
16000 Words
Programming Interface
Computer
Mounting Type
Chassis Mount
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Battery Backup
Yes
Maximum Operating Temperature
+60°C
Program Capacity
12000 Words
Minimum Operating Temperature
0°C
Dimensions
145 x 35 x 142 mm
Communication Port Type
DH485, RS232
Width
35mm
Output Current
500 mA
Depth
142mm
Length
145mm
Product details
SLC500 Modular PLC CPUs
The Allen-Bradley SLC 500 is a small chassis-based family of programmable controllers, discrete, analogue, and speciality I/O, and peripheral devices. The SLC 500 family delivers power and flexibility with a wide range of communication configurations, features, and memory options. The RSLogix 500 ladder logic programming package provides flexible editors, point-and-click I/O configuration, and a powerful database editor, as well as diagnostic and troubleshooting tools to help you save project development time and maximize productivity.
With up to 64 K of configurable data/program memory available and over 60 types of I/O modules, as well as a choice of networking options, the SLC system provides a powerful solution for stand-alone or distributed industrial control.
Features and Benefits of SLC500 series:
Powerful, yet affordable – SLC 500 programmable controllers provide excellent value with extensive capabilities to address a broad range of applications including material handling, HVAC control, high-speed assembly operations, small process control, simple motion control, and SCADA.
Modularity – Modular processes, power supplies, I/O, memory options, and communication interfaces allow for a configurable and expandable system. You can configure your system for the number of I/O, the amount of memory, and the communication networks needed. Later, you can expand the system by adding I/O, memory, or communication interfaces.
Advanced instruction set – Includes indirect addressing, high-level math
capability, and computer instruction. Communication network versatility - Choose from onboard Ethernet, DH+, or DH-485, as well as options for
ControlNet, DeviceNet, or Remote I/O communications.
Windows programming software – RSLogix 500 programming software
maximizes productivity by simplifying program development and troubleshooting
Run, program and test modes
Password protection
Built-in RS-232/422/423 communication port
LED status and battery low indicators
Internal registers for CPU status, minor faults and diagnostic information
CPU memory assigned to timers, counters and storage as required by the user
Optional EEPROM memory back-up
Battery supplied
Operating temperature range 0 to 60°C
5 to 95% RH (non-condensing)
Dimensions: H 145 x W 35 x D 142mm
Additional features:
5/02 CPU:
- Supports high-speed data module
- Can handle 32-bit signed maths functions
- Indexed addressing
5/03, 5/04 and 5/05 CPU Additional Features to 5/02:
- Additional communication ports
- DF1 half duplex master protocol provides control of SCADA networks over modems
- Trigonometric and exponential maths functions
- Real-time clock and key switch
System Configuration Instruction:
Select I/O modules required for application and rack(s) to accommodate them. The CPU takes the first slot. Select processor required considering instruction, memory size and communications options. Calculate total backplane current requirement for CPU and I/O modules for both 5Vdc and 24Vdc and select an appropriate power supply.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Allen BradleyManufacturer Series
SLC 500
Output Type
Digital
For Use With
SLC 500 Series
Input Type
Digital
Voltage Category
5 → 24 V
Memory
16000 Words
Programming Interface
Computer
Mounting Type
Chassis Mount
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Battery Backup
Yes
Maximum Operating Temperature
+60°C
Program Capacity
12000 Words
Minimum Operating Temperature
0°C
Dimensions
145 x 35 x 142 mm
Communication Port Type
DH485, RS232
Width
35mm
Output Current
500 mA
Depth
142mm
Length
145mm
Product details
SLC500 Modular PLC CPUs
The Allen-Bradley SLC 500 is a small chassis-based family of programmable controllers, discrete, analogue, and speciality I/O, and peripheral devices. The SLC 500 family delivers power and flexibility with a wide range of communication configurations, features, and memory options. The RSLogix 500 ladder logic programming package provides flexible editors, point-and-click I/O configuration, and a powerful database editor, as well as diagnostic and troubleshooting tools to help you save project development time and maximize productivity.
With up to 64 K of configurable data/program memory available and over 60 types of I/O modules, as well as a choice of networking options, the SLC system provides a powerful solution for stand-alone or distributed industrial control.
Features and Benefits of SLC500 series:
Powerful, yet affordable – SLC 500 programmable controllers provide excellent value with extensive capabilities to address a broad range of applications including material handling, HVAC control, high-speed assembly operations, small process control, simple motion control, and SCADA.
Modularity – Modular processes, power supplies, I/O, memory options, and communication interfaces allow for a configurable and expandable system. You can configure your system for the number of I/O, the amount of memory, and the communication networks needed. Later, you can expand the system by adding I/O, memory, or communication interfaces.
Advanced instruction set – Includes indirect addressing, high-level math
capability, and computer instruction. Communication network versatility - Choose from onboard Ethernet, DH+, or DH-485, as well as options for
ControlNet, DeviceNet, or Remote I/O communications.
Windows programming software – RSLogix 500 programming software
maximizes productivity by simplifying program development and troubleshooting
Run, program and test modes
Password protection
Built-in RS-232/422/423 communication port
LED status and battery low indicators
Internal registers for CPU status, minor faults and diagnostic information
CPU memory assigned to timers, counters and storage as required by the user
Optional EEPROM memory back-up
Battery supplied
Operating temperature range 0 to 60°C
5 to 95% RH (non-condensing)
Dimensions: H 145 x W 35 x D 142mm
Additional features:
5/02 CPU:
- Supports high-speed data module
- Can handle 32-bit signed maths functions
- Indexed addressing
5/03, 5/04 and 5/05 CPU Additional Features to 5/02:
- Additional communication ports
- DF1 half duplex master protocol provides control of SCADA networks over modems
- Trigonometric and exponential maths functions
- Real-time clock and key switch
System Configuration Instruction:
Select I/O modules required for application and rack(s) to accommodate them. The CPU takes the first slot. Select processor required considering instruction, memory size and communications options. Calculate total backplane current requirement for CPU and I/O modules for both 5Vdc and 24Vdc and select an appropriate power supply.