Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Rockwell Automation 1694 Electronic Circuit Protectors Electronic Circuit breaker 40A 24V 1694-PF, 2 channels ,

RS Stock No.: 218-8898Brand: Allen BradleyManufacturers Part No.: 1694-PF1244
brand-logo
View all in Electronic Circuit Breakers

Technical documents

Specifications

Range

1694 Electronic Circuit Protectors

Series

1694-PF

Number of Channels

2

Current Rating

40A

Rated DC Voltage

24V

Mounting Style

Symmetrical Rail

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rockwell Automation 1694 Electronic Circuit Protectors Electronic Circuit breaker 40A 24V 1694-PF, 2 channels ,

P.O.A.

Rockwell Automation 1694 Electronic Circuit Protectors Electronic Circuit breaker 40A 24V 1694-PF, 2 channels ,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

1694 Electronic Circuit Protectors

Series

1694-PF

Number of Channels

2

Current Rating

40A

Rated DC Voltage

24V

Mounting Style

Symmetrical Rail

Country of Origin

Germany