Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Allen Bradley, 5m Cat5e, Green RJ45 to RJ45, Unshielded Twisted Pair (UTP), Terminated

RS Stock No.: 254-7560Brand: Allen BradleyManufacturers Part No.: 1585J-M8TBJM-5
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

Unshielded Twisted Pair (UTP)

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Green

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Allen Bradley, 5m Cat5e, Green RJ45 to RJ45, Unshielded Twisted Pair (UTP), Terminated

P.O.A.

Allen Bradley, 5m Cat5e, Green RJ45 to RJ45, Unshielded Twisted Pair (UTP), Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

Unshielded Twisted Pair (UTP)

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Green

Country of Origin

Mexico