Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Allen Bradley Distribution Block, 9 Way, 335A, 600 V, Black

RS Stock No.: 220-2347Brand: Allen BradleyManufacturers Part No.: 1492-PDL3194
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

9

Termination Method

Screw

Wire Size

14 AWG

Housing Material

Aluminium

Current Rating

335A

Voltage Rating

600 V

Colour

Black

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Distribution Block, 9 Way, 335A, 600 V, Black

P.O.A.

Allen Bradley Distribution Block, 9 Way, 335A, 600 V, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

9

Termination Method

Screw

Wire Size

14 AWG

Housing Material

Aluminium

Current Rating

335A

Voltage Rating

600 V

Colour

Black

Country of Origin

United States