Technical documents
Specifications
Brand
Allen BradleyNumber Of Ways
2
Current Rating
228A
Wire Size
4 - 4/0 AWG
Termination Method
Screw
Mounting Type
DIN Rail
Fused
No
Voltage Rating
1 kV
Pitch
120mm
Series
1492-J120
Gender
Female
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Allen Bradley 1492-J120 Series Feed Through Terminal Block, 2-Way, 228A, 4 - 4/0 AWG Wire, Screw Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Allen Bradley 1492-J120 Series Feed Through Terminal Block, 2-Way, 228A, 4 - 4/0 AWG Wire, Screw Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Allen BradleyNumber Of Ways
2
Current Rating
228A
Wire Size
4 - 4/0 AWG
Termination Method
Screw
Mounting Type
DIN Rail
Fused
No
Voltage Rating
1 kV
Pitch
120mm
Series
1492-J120
Gender
Female
Country of Origin
Romania