Technical documents
Specifications
Brand
Allen BradleyCurrent Rating
32 → 45 A
Range
140M
Motor Protection Component
Circuit Breaker
Supply Voltage
480 V
Motor Protection System
Bulletin 100-C
Overall Length
110mm
Overall Width
54mm
Overall Depth
109.5mm
Breaking Capacity
65 kA
Terminal Type
Screw
Control Voltage
32 → 45 A
Control Voltage
32 → 45 A
Country of Origin
Switzerland
Product details
Allen Bradley 140M Motor Protection Circuit Breakers
Experience superior performance and world-class protection for your control system with Allen Bradleys 140M range of Motor Protection Circuit Breakers. The Bulletin 140M MPCBs offer a disconnecting means for motor branch circuit, branch-circuit and short-circuit magnetic protection, overload thermal protection, and manual switching. They are rated from 0.1...45 A. These versatile units offer high switching capacity and high current limiting to ensure that you gain a safe, dependable and streamlined motor control process.
The 140M MPCBs are specifically designed to be used with the Allen Bradley 100-C contactor range to provide Type 2 co-ordination without oversizing of the contactor, in ratings up to 22kW. This ensures starters are more economical. The breaker may be customised to suit individual requirements.
These units are a cost-effective option for smaller-sized applications, offering increased functionality in less space. With the 140M no current limiters or back up fuses are needed, and they can be installed closer to supply transformers. Due to the compact size of these MPCBs you can save panel space and benefit from a more efficient control cabinet. They provide effortless mounting and installation via DIN rail.
For easy, automatic Type 2 co-ordination the circuit breaker and contactor can be selected according to the rated motor current – no complication calculations needed. The 140M units include 'ON', 'OFF', and 'TRIP' indication and are lockable in OFF position. They have ambient temperature compensation: -20 to +60°C.
Features and Benefits:
Trip Class 10
Phase Loss protection
Adjustable thermal release with mechanical reset
Magnetic release 13 x thermal overload trip current max
Visible trip indication with ergonomic handle – differentiation between short circuit and overload tripping allows rapid fault identification
Jump mechanism ensures fast closing or opening of contacts
Disconnector approval to IEC947-2, Main Switch/Emergency Off approval to IEC204-1
The 140M circuit breakers can be conveniently combined with NEMA and IEC motor starters, overload relays, and contactors to suit your system needs. Design and installation of an integrated control system is fast, simple, and cost-efficient due to the consistent modular nature of the 140M range and the wide range of accessories available, saving you time and money. Notably, the unique front mounting trip/auxiliary contacts which give greater flexibility in signalling and supervising.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Allen BradleyCurrent Rating
32 → 45 A
Range
140M
Motor Protection Component
Circuit Breaker
Supply Voltage
480 V
Motor Protection System
Bulletin 100-C
Overall Length
110mm
Overall Width
54mm
Overall Depth
109.5mm
Breaking Capacity
65 kA
Terminal Type
Screw
Control Voltage
32 → 45 A
Control Voltage
32 → 45 A
Country of Origin
Switzerland
Product details
Allen Bradley 140M Motor Protection Circuit Breakers
Experience superior performance and world-class protection for your control system with Allen Bradleys 140M range of Motor Protection Circuit Breakers. The Bulletin 140M MPCBs offer a disconnecting means for motor branch circuit, branch-circuit and short-circuit magnetic protection, overload thermal protection, and manual switching. They are rated from 0.1...45 A. These versatile units offer high switching capacity and high current limiting to ensure that you gain a safe, dependable and streamlined motor control process.
The 140M MPCBs are specifically designed to be used with the Allen Bradley 100-C contactor range to provide Type 2 co-ordination without oversizing of the contactor, in ratings up to 22kW. This ensures starters are more economical. The breaker may be customised to suit individual requirements.
These units are a cost-effective option for smaller-sized applications, offering increased functionality in less space. With the 140M no current limiters or back up fuses are needed, and they can be installed closer to supply transformers. Due to the compact size of these MPCBs you can save panel space and benefit from a more efficient control cabinet. They provide effortless mounting and installation via DIN rail.
For easy, automatic Type 2 co-ordination the circuit breaker and contactor can be selected according to the rated motor current – no complication calculations needed. The 140M units include 'ON', 'OFF', and 'TRIP' indication and are lockable in OFF position. They have ambient temperature compensation: -20 to +60°C.
Features and Benefits:
Trip Class 10
Phase Loss protection
Adjustable thermal release with mechanical reset
Magnetic release 13 x thermal overload trip current max
Visible trip indication with ergonomic handle – differentiation between short circuit and overload tripping allows rapid fault identification
Jump mechanism ensures fast closing or opening of contacts
Disconnector approval to IEC947-2, Main Switch/Emergency Off approval to IEC204-1
The 140M circuit breakers can be conveniently combined with NEMA and IEC motor starters, overload relays, and contactors to suit your system needs. Design and installation of an integrated control system is fast, simple, and cost-efficient due to the consistent modular nature of the 140M range and the wide range of accessories available, saving you time and money. Notably, the unique front mounting trip/auxiliary contacts which give greater flexibility in signalling and supervising.