Allen Bradley Auxiliary Contact, 1 Contact, 1NO, Side Mount 100S

RS Stock No.: 238-1115Brand: Allen BradleyManufacturers Part No.: 100-SB10
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Side Mount

Series

100S

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

SPST

Country of Origin

Czech Republic

Product details

MCS Auxiliary Contact Modules

10A rated (AC1)
Blocks per contactor 2 side + 1 top (max. 8 contacts)
Min. switching 17V 5mA (DIN 19240)

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Auxiliary Contact, 1 Contact, 1NO, Side Mount 100S

P.O.A.

Allen Bradley Auxiliary Contact, 1 Contact, 1NO, Side Mount 100S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Contacts

1

Normal State Configuration

1NO

Mounting Style

Side Mount

Series

100S

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

SPST

Country of Origin

Czech Republic

Product details

MCS Auxiliary Contact Modules

10A rated (AC1)
Blocks per contactor 2 side + 1 top (max. 8 contacts)
Min. switching 17V 5mA (DIN 19240)