1 NO miniature contactor,12A 24Vac coil

RS Stock No.: 381-2834Brand: Allen BradleyManufacturers Part No.: 100-M12NKD3S
brand-logo
View all in Contactors

Technical documents

Specifications

Product details

100-M Mini Contactors

The 100M Mini contactors range is mechanically and electrically compatible with the 140M motor protective circuit breaker range.

Available up to 5.5kW (12A) AC3
2 and 4 pole top mounted auxiliary contact blocks available
Preformed connection modules available for reversing, S/D/S and 140M DOL configuration
24V d.c. version diode fitted as standard
Coil Nominal a.c. Power 4VA (Hold in); 22VA (Inrush)
Electrical Life: 0.7 Million Operations
Units have 1 NO auxiliary contact

Approvals

UL

Standards

IEC947(BSI) EN60947 VDE 0660.

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

Stock information temporarily unavailable.

P.O.A.

1 NO miniature contactor,12A 24Vac coil

P.O.A.

1 NO miniature contactor,12A 24Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product details

100-M Mini Contactors

The 100M Mini contactors range is mechanically and electrically compatible with the 140M motor protective circuit breaker range.

Available up to 5.5kW (12A) AC3
2 and 4 pole top mounted auxiliary contact blocks available
Preformed connection modules available for reversing, S/D/S and 140M DOL configuration
24V d.c. version diode fitted as standard
Coil Nominal a.c. Power 4VA (Hold in); 22VA (Inrush)
Electrical Life: 0.7 Million Operations
Units have 1 NO auxiliary contact

Approvals

UL

Standards

IEC947(BSI) EN60947 VDE 0660.

Allen Bradley MCS (Modular Control System) Contactors:

MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.