Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Auxiliary Contact, 2 Contact, 1NO + 1NC, Side Mount

RS Stock No.: 183-4572Brand: Allen BradleyManufacturers Part No.: 100-ES1-11
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Number of Contacts

2

Normal State Configuration

1NO + 1NC

Mounting Style

Side Mount

Current Rating

50 mA

Voltage Rating

24 V

Country of Origin

Sweden

Stock information temporarily unavailable.

₪ 151.77

₪ 151.77 Each (ex VAT)

₪ 177.57

₪ 177.57 Each (inc. VAT)

Allen Bradley Auxiliary Contact, 2 Contact, 1NO + 1NC, Side Mount

₪ 151.77

₪ 151.77 Each (ex VAT)

₪ 177.57

₪ 177.57 Each (inc. VAT)

Allen Bradley Auxiliary Contact, 2 Contact, 1NO + 1NC, Side Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Contacts

2

Normal State Configuration

1NO + 1NC

Mounting Style

Side Mount

Current Rating

50 mA

Voltage Rating

24 V

Country of Origin

Sweden