Technical documents
Specifications
Brand
Allegro MicrosystemsOffset Voltage
±15mV
Package Type
SOIC
Pin Count
8
Mounting Type
Surface Mount
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Input Voltage
3.6 V
Minimum Input Voltage
3 V
Product Height
1.5mm
Product Length
4.9mm
Product Width
3.9mm
Product details
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
Hall Effect Current Sensors, Allegro MicroSystems
₪ 97.29
₪ 48.645 Each (In a Pack of 2) (ex VAT)
₪ 113.83
₪ 56.915 Each (In a Pack of 2) (inc. VAT)
Standard
2
₪ 97.29
₪ 48.645 Each (In a Pack of 2) (ex VAT)
₪ 113.83
₪ 56.915 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | ₪ 48.645 | ₪ 97.29 |
20 - 98 | ₪ 38.58 | ₪ 77.16 |
100 - 198 | ₪ 27.33 | ₪ 54.66 |
200 - 498 | ₪ 26.355 | ₪ 52.71 |
500+ | ₪ 23.535 | ₪ 47.07 |
Technical documents
Specifications
Brand
Allegro MicrosystemsOffset Voltage
±15mV
Package Type
SOIC
Pin Count
8
Mounting Type
Surface Mount
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Input Voltage
3.6 V
Minimum Input Voltage
3 V
Product Height
1.5mm
Product Length
4.9mm
Product Width
3.9mm
Product details
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%