Alfatronix PV DC-DC Converter, 12V dc/ 60A Output, 17-32 VDC Input, 600W, Snap On, +80°C Max Temp -25°C Min Temp

RS Stock No.: 288-3578Brand: AlfatronixManufacturers Part No.: PV50 SDistrelec Article No.: 30114535
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

17-32 VDC

Power Rating

600W

Input Voltage Nominal

24 VDC

Output Current

60A

Mounting Type

Snap On

Series

PV

Minimum Temperature

-25°C

Maximum Temperature

+80°C

Distrelec Product Id

30114535

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Alfatronix PV DC-DC Converter, 12V dc/ 60A Output, 17-32 VDC Input, 600W, Snap On, +80°C Max Temp -25°C Min Temp

P.O.A.

Alfatronix PV DC-DC Converter, 12V dc/ 60A Output, 17-32 VDC Input, 600W, Snap On, +80°C Max Temp -25°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

17-32 VDC

Power Rating

600W

Input Voltage Nominal

24 VDC

Output Current

60A

Mounting Type

Snap On

Series

PV

Minimum Temperature

-25°C

Maximum Temperature

+80°C

Distrelec Product Id

30114535

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more