Technical documents
Specifications
Brand
Aim-TTiSeries
QL Series II
Model Number
QL564P SII
Number of Outputs
1
Supply Voltage
115 V ac, 230V ac
Output Voltage
0 → 56 V, 0 → 25V
Output Current
0 → 2 A, 0 → 4A
Power Rating
112W
Number of Displays
2
Bench Power Supply Type
Programmable DC Power Supply
Type
Linear
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Country of Origin
United Kingdom
Product details
QL Series Single and Triple Output PSUs
QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.
More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Aim-TTiSeries
QL Series II
Model Number
QL564P SII
Number of Outputs
1
Supply Voltage
115 V ac, 230V ac
Output Voltage
0 → 56 V, 0 → 25V
Output Current
0 → 2 A, 0 → 4A
Power Rating
112W
Number of Displays
2
Bench Power Supply Type
Programmable DC Power Supply
Type
Linear
Digital/Analogue
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Country of Origin
United Kingdom
Product details
QL Series Single and Triple Output PSUs
QL355 linear regulated single output power supplies offer superior performance including very high precision and full digital control.
More than 100W per main output
Multiple ranges for increased current flexibility
Setting by numeric data entry or spin wheel
Multiple non-volatile setting memories
Selectable remote sense terminals
Compact modular width for bench or rack