Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 15V, 0 → 5A, 1-Output, 75W - UKAS Calibrated

RS Stock No.: 668-1532Brand: Aim-TTiManufacturers Part No.: EL155R
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

Aim-TTi

Series

EL-R

Model Number

EL155R

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

230V ac

Output Voltage

0 → 15V

Output Current

0 → 5A

Power Rating

75W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Linear

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 15V, 0 → 5A, 1-Output, 75W - UKAS Calibrated

Calibration type

P.O.A.

Aim-TTi EL-R Series Digital Bench Power Supply, 0 → 15V, 0 → 5A, 1-Output, 75W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Aim-TTi

Series

EL-R

Model Number

EL155R

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

230V ac

Output Voltage

0 → 15V

Output Current

0 → 5A

Power Rating

75W

Number of Displays

2

Bench Power Supply Type

Laboratory Power Supply

Type

Linear

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

Country of Origin

United Kingdom