Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Advance Handling Single Scissor Lift Table, 150kg load capacity

RS Stock No.: 674-213Brand: Advance HandlingManufacturers Part No.: SC-150-S-M-RD
View all in Home

Technical documents

Specifications

Lifting Mechanism

Single Scissor

Load Capacity

150kg

Platform Dimensions

760 x 450mm

Maximum Height

780mm

Minimum Height

255mm

Platform Length

760mm

Platform Width

450mm

Product details

Scissor Table

EN1570 1998 compliant, supplied with proof test certificate
Manual hydraulic foot operation
Slow lowering facility
Total stop brake
Lightweight with non-marking wheels
Raised height: 740mm, Handle height: 940mm

Standards

EN 1570, prEN 1757-4

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Advance Handling Single Scissor Lift Table, 150kg load capacity

P.O.A.

Advance Handling Single Scissor Lift Table, 150kg load capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Lifting Mechanism

Single Scissor

Load Capacity

150kg

Platform Dimensions

760 x 450mm

Maximum Height

780mm

Minimum Height

255mm

Platform Length

760mm

Platform Width

450mm

Product details

Scissor Table

EN1570 1998 compliant, supplied with proof test certificate
Manual hydraulic foot operation
Slow lowering facility
Total stop brake
Lightweight with non-marking wheels
Raised height: 740mm, Handle height: 940mm

Standards

EN 1570, prEN 1757-4

You may be interested in