Adaptive Peltier Module, 235.5W, 24A, 15.8V, 55 x 55mm

RS Stock No.: 693-5097Brand: AdaptiveManufacturers Part No.: ETC-128-20-08-E
brand-logo
View all in Peltier Modules

Technical documents

Specifications

Maximum Cooling Capacity

235.5W

Maximum Temperature Difference

+70K

Maximum Current

24A

Maximum Voltage

15.8V

Active Area

55 x 55mm

Active Area Length

55mm

Active Area Thickness

4mm

Active Area Width

55mm

Country of Origin

China

Product details

Peltier Effect Thermoelectric Module

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Stock information temporarily unavailable.

₪ 961.77

₪ 961.77 Each (ex VAT)

₪ 1,125.27

₪ 1,125.27 Each (inc. VAT)

Adaptive Peltier Module, 235.5W, 24A, 15.8V, 55 x 55mm

₪ 961.77

₪ 961.77 Each (ex VAT)

₪ 1,125.27

₪ 1,125.27 Each (inc. VAT)

Adaptive Peltier Module, 235.5W, 24A, 15.8V, 55 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 961.77
10 - 24₪ 795.93
25 - 49₪ 734.80
50 - 99₪ 684.68
100+₪ 633.33

Technical documents

Specifications

Maximum Cooling Capacity

235.5W

Maximum Temperature Difference

+70K

Maximum Current

24A

Maximum Voltage

15.8V

Active Area

55 x 55mm

Active Area Length

55mm

Active Area Thickness

4mm

Active Area Width

55mm

Country of Origin

China

Product details

Peltier Effect Thermoelectric Module

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.