Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 829-0282Brand: AdaptaflexManufacturers Part No.: 7TCA296020R0142 SP20/BL/50M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

21.5mm

Series

SP

Colour

Black

Interior Diameter

16.9mm

Length

50m

IP Rating

B, C, IP40, IP65

Coating Material

PVC

Maximum Operating Temperature

+70 °C, +90°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-15 °C, -5°C

Standards Met

CE

Product details

Standard & Low Fire Hazard Conduit

Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.

IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)

Stock information temporarily unavailable.

₪ 1,603.29

₪ 1,603.29 1 Reel of 50 Metres (ex VAT)

₪ 1,875.85

₪ 1,875.85 1 Reel of 50 Metres (inc. VAT)

Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black

₪ 1,603.29

₪ 1,603.29 1 Reel of 50 Metres (ex VAT)

₪ 1,875.85

₪ 1,875.85 1 Reel of 50 Metres (inc. VAT)

Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 1,603.29
5+₪ 1,555.59

Technical documents

Specifications

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

21.5mm

Series

SP

Colour

Black

Interior Diameter

16.9mm

Length

50m

IP Rating

B, C, IP40, IP65

Coating Material

PVC

Maximum Operating Temperature

+70 °C, +90°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-15 °C, -5°C

Standards Met

CE

Product details

Standard & Low Fire Hazard Conduit

Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.

IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)