ADAFRUIT INDUSTRIES, PiTFT with 2.4in Resistive Touch Screen

RS Stock No.: 124-5489Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 2455
brand-logo
View all in Raspberry Pi Screens

Technical documents

Specifications

Diagonal Display Size

2.4in

Display Technology

Resistive Touch Screen

Kit Name

PiTFT

Product details

PiTFT 2.4" LCD TFT Touchscreen Raspberry Pi Hat, Adafruit

The Adafruit PiTFT features a 2.4” display with 320 x 240 16-bit colour pixels and a resistive touch overlay. As it is in HAT form, it fits neatly on top of your Raspberry Pi. (Compatible with Pi Model Zero, A+, B+, Pi 2, Pi 3 - any Pi with a 2 x 20 connector). It uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) and GPIO #25 and #24. All other GPIO are unused.

There is space under the display for up to 5 buttons/switches which can be wired to five GPIOs.

Each HAT is supplied with an assembled HAT with 2.4" TFT resistive touchscreen display and a 2 x 20 female socket header. Note: Some light soldering is required to attach the header.

Stock information temporarily unavailable.

₪ 318.27

₪ 318.27 Each (ex VAT)

₪ 372.38

₪ 372.38 Each (inc. VAT)

ADAFRUIT INDUSTRIES, PiTFT with 2.4in Resistive Touch Screen

₪ 318.27

₪ 318.27 Each (ex VAT)

₪ 372.38

₪ 372.38 Each (inc. VAT)

ADAFRUIT INDUSTRIES, PiTFT with 2.4in Resistive Touch Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

2.4in

Display Technology

Resistive Touch Screen

Kit Name

PiTFT

Product details

PiTFT 2.4" LCD TFT Touchscreen Raspberry Pi Hat, Adafruit

The Adafruit PiTFT features a 2.4” display with 320 x 240 16-bit colour pixels and a resistive touch overlay. As it is in HAT form, it fits neatly on top of your Raspberry Pi. (Compatible with Pi Model Zero, A+, B+, Pi 2, Pi 3 - any Pi with a 2 x 20 connector). It uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) and GPIO #25 and #24. All other GPIO are unused.

There is space under the display for up to 5 buttons/switches which can be wired to five GPIOs.

Each HAT is supplied with an assembled HAT with 2.4" TFT resistive touchscreen display and a 2 x 20 female socket header. Note: Some light soldering is required to attach the header.