ABUS Outdoor CCTV System, 1 Camera Connections, BNC

RS Stock No.: 803-8390Brand: ABUSManufacturers Part No.: TVVR30104
brand-logo
View all in Home

Technical documents

Specifications

Brand

ABUS

Model Number

TVVR30104

Indoor/Outdoor

Outdoor

Colour or Black & White Display

Colour

Number of Camera Connections

1

Network Connections

BNC

Monitor Resolution

720 x 480pixels

Camera Resolution

600TVL

Backlight Compensation

Yes

System Contents

Camera

Country of Origin

China

Product details

ABUS Video Surveillance Kit: Digital Recorder + 1 Outdoor Camera

This video surveillance kit with a 4-channel recorder and built-in 500 GB hard drive, a day/night outdoor camera, universal power supply unit and coaxial cable provides video monitoring that is easy to install and operate, and can be used both indoors and outdoors.
The compact digital camera with H.264 compression and a VGA output provides 4 channels for recordings at up to 25 frames per second (real time) and 5 different resolutions (max. 960 x 576 pixels). The video images are stored in excellent quality, take up very little space on the hard drive (the recorder has a built-in 500 GB hard drive) and are optimised for fast network access. Depending on the setting, recording is started manually, according to a schedule, or by motion sensor

Set: 4-channel recorder, 1 x day/night vision outdoor camera, universal power supply unit and 1 x 20m coaxial cable
Varied camera installation options - whether indoors or outdoors
Simple design and high protection class (IP66)
Internet and mobile access to live pictures and recordings
500 GB capacity for approx. 5 weeks’ "non-stop" recording included
Simple and intuitive operation
Recording triggered by motion detection, schedule or permanent
2 USB interfaces for quick and simple storing of important recordings.
Detailed high-resolution analogue recording in real time
Mobile access using the ABUS iDVR app

Supplied with

IR camera with 600 TV lines and 3.6 mm fixed lens (angle of view: 68°) with integrated IR LEDs for day/night operation outdoors (IP66)

Observation Kits: Wired

Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs.,The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres.,Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher.,A comprehensive range of accessories is available to further enhance the system.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Outdoor CCTV System, 1 Camera Connections, BNC

P.O.A.

ABUS Outdoor CCTV System, 1 Camera Connections, BNC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABUS

Model Number

TVVR30104

Indoor/Outdoor

Outdoor

Colour or Black & White Display

Colour

Number of Camera Connections

1

Network Connections

BNC

Monitor Resolution

720 x 480pixels

Camera Resolution

600TVL

Backlight Compensation

Yes

System Contents

Camera

Country of Origin

China

Product details

ABUS Video Surveillance Kit: Digital Recorder + 1 Outdoor Camera

This video surveillance kit with a 4-channel recorder and built-in 500 GB hard drive, a day/night outdoor camera, universal power supply unit and coaxial cable provides video monitoring that is easy to install and operate, and can be used both indoors and outdoors.
The compact digital camera with H.264 compression and a VGA output provides 4 channels for recordings at up to 25 frames per second (real time) and 5 different resolutions (max. 960 x 576 pixels). The video images are stored in excellent quality, take up very little space on the hard drive (the recorder has a built-in 500 GB hard drive) and are optimised for fast network access. Depending on the setting, recording is started manually, according to a schedule, or by motion sensor

Set: 4-channel recorder, 1 x day/night vision outdoor camera, universal power supply unit and 1 x 20m coaxial cable
Varied camera installation options - whether indoors or outdoors
Simple design and high protection class (IP66)
Internet and mobile access to live pictures and recordings
500 GB capacity for approx. 5 weeks’ "non-stop" recording included
Simple and intuitive operation
Recording triggered by motion detection, schedule or permanent
2 USB interfaces for quick and simple storing of important recordings.
Detailed high-resolution analogue recording in real time
Mobile access using the ABUS iDVR app

Supplied with

IR camera with 600 TV lines and 3.6 mm fixed lens (angle of view: 68°) with integrated IR LEDs for day/night operation outdoors (IP66)

Observation Kits: Wired

Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs.,The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres.,Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher.,A comprehensive range of accessories is available to further enhance the system.

You may be interested in