ABUS HDCC Network Outdoor IR CCTV Camera

RS Stock No.: 125-4357Brand: ABUSManufacturers Part No.: HDCC72500
brand-logo
View all in CCTV Cameras

Technical documents

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Maximum Resolution

1920 x 1080pixels

Power Over Ethernet

No

Vandal Resistant

No

IR

Yes

IP Rating

IP66

Focal Length

2.8mm

Sensor Type

2 MP CMOS

Diameter

114.6mm

Height

89.1 mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

ABUS Analogue HD 1080p Outdoor Dome Camera

ABUS outdoor camera provides high-resolution images in HD 1080p and is easily connected to a recorder or monitor using a conventional analogue combined video cable

Detailed high resolution
1920 x 1080 pixels at 25 ips
Sturdy weatherproof camera housing (IP66)
High-power IR LED for night vision, range up to approx. 20 m
Intelligent IR for clear images without over-illumination
Automatic day/night switching
Can be mounted on ceilings and walls
Including 1 x 30 m combined video cable (video signal + power supply)
Plug-and-play installation and connection using a BNC connector, including for existing analogue cables
Features WDR (Wide Dynamic Range) function for backlight compensation - ideal for entrance areas
Noise reduction (DNR) for clear images even at low light levels

The dome camera is installed in a sturdy housing with IP66 protection class and is therefore ideal for outdoor use in all kinds of weather. The integrated High-power IR LED and automatic day/night switching provide reliable surveillance day and night. The integrated noise reduction also ensures that the camera produces sharp images even in low lighting conditions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS HDCC Network Outdoor IR CCTV Camera

P.O.A.

ABUS HDCC Network Outdoor IR CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Maximum Resolution

1920 x 1080pixels

Power Over Ethernet

No

Vandal Resistant

No

IR

Yes

IP Rating

IP66

Focal Length

2.8mm

Sensor Type

2 MP CMOS

Diameter

114.6mm

Height

89.1 mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

ABUS Analogue HD 1080p Outdoor Dome Camera

ABUS outdoor camera provides high-resolution images in HD 1080p and is easily connected to a recorder or monitor using a conventional analogue combined video cable

Detailed high resolution
1920 x 1080 pixels at 25 ips
Sturdy weatherproof camera housing (IP66)
High-power IR LED for night vision, range up to approx. 20 m
Intelligent IR for clear images without over-illumination
Automatic day/night switching
Can be mounted on ceilings and walls
Including 1 x 30 m combined video cable (video signal + power supply)
Plug-and-play installation and connection using a BNC connector, including for existing analogue cables
Features WDR (Wide Dynamic Range) function for backlight compensation - ideal for entrance areas
Noise reduction (DNR) for clear images even at low light levels

The dome camera is installed in a sturdy housing with IP66 protection class and is therefore ideal for outdoor use in all kinds of weather. The integrated High-power IR LED and automatic day/night switching provide reliable surveillance day and night. The integrated noise reduction also ensures that the camera produces sharp images even in low lighting conditions

You may be interested in