Abracon 22.1184MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm

RS Stock No.: 226-0617Brand: AbraconManufacturers Part No.: FC4STCBMF22.1184
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

22.1184MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC-49-SLF

Pin Count

2

Dimensions

11.35 x 4.64 x 3.6mm

Frequency Tolerance

±30ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 200) (ex VAT)

Abracon 22.1184MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm

P.O.A.

Each (In a Bag of 200) (ex VAT)

Abracon 22.1184MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Abracon

Standard Frequency

22.1184MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC-49-SLF

Pin Count

2

Dimensions

11.35 x 4.64 x 3.6mm

Frequency Tolerance

±30ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more