Technical documents
Specifications
Brand
AbraconResonance Frequency
12MHz
Frequency Tolerance
±0.5%
Load Capacitance
33pF
Resonance Resistance
40Ω
Frequency Stability
±0.2%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
3.2 x 1.3 x 1mm
Height
1mm
Length
3.2mm
Maximum Operating Temperature
125°C
Width_SC_PC
1.3mm
Minimum Operating Temperature
-40°C
Country of Origin
China
₪ 40.50
₪ 4.05 Each (In a Pack of 10) (ex VAT)
₪ 47.38
₪ 4.738 Each (In a Pack of 10) (inc. VAT)
Standard
10
₪ 40.50
₪ 4.05 Each (In a Pack of 10) (ex VAT)
₪ 47.38
₪ 4.738 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | ₪ 4.05 | ₪ 40.50 |
100 - 490 | ₪ 3.885 | ₪ 38.85 |
500 - 990 | ₪ 3.705 | ₪ 37.05 |
1000 - 1490 | ₪ 3.51 | ₪ 35.10 |
1500+ | ₪ 3.315 | ₪ 33.15 |
Technical documents
Specifications
Brand
AbraconResonance Frequency
12MHz
Frequency Tolerance
±0.5%
Load Capacitance
33pF
Resonance Resistance
40Ω
Frequency Stability
±0.2%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
3.2 x 1.3 x 1mm
Height
1mm
Length
3.2mm
Maximum Operating Temperature
125°C
Width_SC_PC
1.3mm
Minimum Operating Temperature
-40°C
Country of Origin
China