Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Abracon, 32.768kHz XO Oscillator, ±20ppm CMOS, TTL, 4-Pin SMD ASFLK-32.768KHZ-LJT

RS Stock No.: 171-2353Brand: AbraconManufacturers Part No.: ASFLK-32.768KHZ-LJT
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Abracon

Oscillator Type

XO

Output Frequency

32.768kHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

CMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.3mm

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 6,989.49

₪ 6,989.49 Each (On a Reel of 1000) (ex VAT)

₪ 8,177.70

₪ 8,177.70 Each (On a Reel of 1000) (inc. VAT)

Abracon, 32.768kHz XO Oscillator, ±20ppm CMOS, TTL, 4-Pin SMD ASFLK-32.768KHZ-LJT

₪ 6,989.49

₪ 6,989.49 Each (On a Reel of 1000) (ex VAT)

₪ 8,177.70

₪ 8,177.70 Each (On a Reel of 1000) (inc. VAT)

Abracon, 32.768kHz XO Oscillator, ±20ppm CMOS, TTL, 4-Pin SMD ASFLK-32.768KHZ-LJT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1₪ 6,989.49
2+₪ 6,698.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Abracon

Oscillator Type

XO

Output Frequency

32.768kHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

CMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.3mm

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more