Abracon 24MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm

RS Stock No.: 171-0529Brand: AbraconManufacturers Part No.: ABM3-24.000MHZ-D2Y-T
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Length

5mm

Width_SC_PC

3.2mm

Height

1.3mm

Dimensions

5 x 3 x 1.3mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ABM3

Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode.

Applications

Cellular Telephones
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 59.70

₪ 5.97 Each (In a Pack of 10) (ex VAT)

₪ 69.85

₪ 6.985 Each (In a Pack of 10) (inc. VAT)

Abracon 24MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
Select packaging type

₪ 59.70

₪ 5.97 Each (In a Pack of 10) (ex VAT)

₪ 69.85

₪ 6.985 Each (In a Pack of 10) (inc. VAT)

Abracon 24MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40₪ 5.97₪ 59.70
50+₪ 5.76₪ 57.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Abracon

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Length

5mm

Width_SC_PC

3.2mm

Height

1.3mm

Dimensions

5 x 3 x 1.3mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ABM3

Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode.

Applications

Cellular Telephones
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more