Technical documents
Specifications
Brand
AbraconStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Length
11.4mm
Width_SC_PC
4.7mm
Height
4.1mm
Dimensions
11.4 x 4.7 x 4.1mm
Frequency Tolerance
±25ppm
Frequency Stability
±30ppm
Series Resistance
40Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
₪ 1,260.00
₪ 1.26 Each (On a Reel of 1000) (ex VAT)
₪ 1,474.20
₪ 1.474 Each (On a Reel of 1000) (inc. VAT)
1000
₪ 1,260.00
₪ 1.26 Each (On a Reel of 1000) (ex VAT)
₪ 1,474.20
₪ 1.474 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AbraconStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Length
11.4mm
Width_SC_PC
4.7mm
Height
4.1mm
Dimensions
11.4 x 4.7 x 4.1mm
Frequency Tolerance
±25ppm
Frequency Stability
±30ppm
Series Resistance
40Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C