Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20

RS Stock No.: 489-1989Brand: ABBManufacturers Part No.: OT100ET3
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

100A

IP Rating

IP20

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

100mm

Width

70mm

Depth

66.5mm

Maximum Operating Temperature

+40°C

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
IP20 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately see selection available

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20

P.O.A.

ABB 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

100A

IP Rating

IP20

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

100mm

Width

70mm

Depth

66.5mm

Maximum Operating Temperature

+40°C

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
IP20 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately see selection available