ABB 50A Centred Tag Fuse, NH000, 500V

RS Stock No.: 779-9962Brand: ABBManufacturers Part No.: OFAF000H50 1SCA022627R1210
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

ABB

Current Rating

50A

Fuse Size

NH000

Voltage Rating

500V

Fuse Standard

DIN IEC 60269-1-2

Application Category

gG

Tag Width

15mm

High Rupture Capacity

Yes

Overall Length

79mm

Tag Type

Blade

Body Length

49.5mm

Tag Orientation

Centred

Body Width

52.5mm

Body Height

20.8mm

Series

OFAF000H

Fuse Dimensions

49.5 mm x 52.5 mm x 20.8mm

Product details

ABB OF Series Fuse Links - gG Size 000

ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.

Stock information temporarily unavailable.

₪ 51.45

₪ 51.45 Each (ex VAT)

₪ 60.20

₪ 60.20 Each (inc. VAT)

ABB 50A Centred Tag Fuse, NH000, 500V

₪ 51.45

₪ 51.45 Each (ex VAT)

₪ 60.20

₪ 60.20 Each (inc. VAT)

ABB 50A Centred Tag Fuse, NH000, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49₪ 51.45
50 - 99₪ 49.24
100 - 249₪ 46.95
250 - 499₪ 44.32
500+₪ 41.85

Technical documents

Specifications

Brand

ABB

Current Rating

50A

Fuse Size

NH000

Voltage Rating

500V

Fuse Standard

DIN IEC 60269-1-2

Application Category

gG

Tag Width

15mm

High Rupture Capacity

Yes

Overall Length

79mm

Tag Type

Blade

Body Length

49.5mm

Tag Orientation

Centred

Body Width

52.5mm

Body Height

20.8mm

Series

OFAF000H

Fuse Dimensions

49.5 mm x 52.5 mm x 20.8mm

Product details

ABB OF Series Fuse Links - gG Size 000

ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.