Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Induction AC Motor, 0.37 kW, 3 Phase, 220 → 690 V ac, Foot Mounting

RS Stock No.: 320-039Brand: ABBManufacturers Part No.: M2AA 71B
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

ABB

Power Rating

0.37 kW

AC Motor Type

Induction

Supply Voltage

220 → 690 V ac

Phase

3

Output Speed

1355 rpm @ 380 V (50 Hz)

Mounting Type

Foot

Shaft Diameter

5mm

Shaft Length

30mm

Width

112mm

Current Rating

960 mA

Length

240mm

Maximum Output Torque

2.6 Nm

Dimensions

240 x 112 x 180 mm

Depth

180mm

Stock information temporarily unavailable.

P.O.A.

ABB Induction AC Motor, 0.37 kW, 3 Phase, 220 → 690 V ac, Foot Mounting

P.O.A.

ABB Induction AC Motor, 0.37 kW, 3 Phase, 220 → 690 V ac, Foot Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Power Rating

0.37 kW

AC Motor Type

Induction

Supply Voltage

220 → 690 V ac

Phase

3

Output Speed

1355 rpm @ 380 V (50 Hz)

Mounting Type

Foot

Shaft Diameter

5mm

Shaft Length

30mm

Width

112mm

Current Rating

960 mA

Length

240mm

Maximum Output Torque

2.6 Nm

Dimensions

240 x 112 x 180 mm

Depth

180mm