ABB B6 B Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 445-0847Brand: ABBManufacturers Part No.: GJL1211001R8100 B6-30-10-80Distrelec Article No.: 30408588
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Series

B

Power Rating

4 kW

Range

B6

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Control Voltage

220 → 240 V ac

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Input Current

20A

Country of Origin

Germany

Product details

Mini Contactors

One N/O auxiliary contact
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms

Stock information temporarily unavailable.

₪ 259.48

₪ 259.48 Each (ex VAT)

₪ 303.59

₪ 303.59 Each (inc. VAT)

ABB B6 B Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

₪ 259.48

₪ 259.48 Each (ex VAT)

₪ 303.59

₪ 303.59 Each (inc. VAT)

ABB B6 B Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 259.48
5 - 9₪ 250.44
10 - 24₪ 241.14
25 - 49₪ 231.32
50+₪ 221.13

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Series

B

Power Rating

4 kW

Range

B6

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Control Voltage

220 → 240 V ac

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Input Current

20A

Country of Origin

Germany

Product details

Mini Contactors

One N/O auxiliary contact
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms