ABB System Pro M S280 MCB1P, 100A Curve C, 230 → 400V AC, 6 kA Breaking Capacity

RS Stock No.: 455-1518Brand: ABBManufacturers Part No.: GHS2810001R0824
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M

Series

S280

Width

17.5mm

Length

85mm

Depth

74mm

Model Number

S281-C100

Country of Origin

Germany

Product details

Type C Single Pole 6kA

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB Compact Home

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M S280 MCB1P, 100A Curve C, 230 → 400V AC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M S280 MCB1P, 100A Curve C, 230 → 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M

Series

S280

Width

17.5mm

Length

85mm

Depth

74mm

Model Number

S281-C100

Country of Origin

Germany

Product details

Type C Single Pole 6kA

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc

ABB Compact Home