Technical documents
Specifications
Brand
ABBCoil Voltage
400 V ac/dc
Number of Poles
4
Contact Current Rating
40 A
Series
ESB
Range
ESB40-30N-07
Power Rating
2.77 kW
Function
Safety
Normal State Configuration
3NO
Width
54mm
Length
65mm
Depth
65mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ABB ESB40-30N-07 ESB Contactor, 400 V ac/dc Coil, 4-Pole, 40 A, 2.77 kW, 3NO
1
P.O.A.
ABB ESB40-30N-07 ESB Contactor, 400 V ac/dc Coil, 4-Pole, 40 A, 2.77 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
400 V ac/dc
Number of Poles
4
Contact Current Rating
40 A
Series
ESB
Range
ESB40-30N-07
Power Rating
2.77 kW
Function
Safety
Normal State Configuration
3NO
Width
54mm
Length
65mm
Depth
65mm
Country of Origin
Germany