ABB ESB25-22N-06 ESB Contactor, 230 → 240 V Coil, 4-Pole, 25 A, 1.3 kW, 2NO + 2NC

RS Stock No.: 211-1465Brand: ABBManufacturers Part No.: ESB25-22N-06
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

4

Contact Current Rating

25 A

Range

ESB25-22N-06

Power Rating

1.3 kW

Series

ESB

Function

Safety

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Length

65mm

Width

36mm

Depth

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Control Voltage

230 → 240 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB ESB25-22N-06 ESB Contactor, 230 → 240 V Coil, 4-Pole, 25 A, 1.3 kW, 2NO + 2NC

P.O.A.

ABB ESB25-22N-06 ESB Contactor, 230 → 240 V Coil, 4-Pole, 25 A, 1.3 kW, 2NO + 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

4

Contact Current Rating

25 A

Range

ESB25-22N-06

Power Rating

1.3 kW

Series

ESB

Function

Safety

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Length

65mm

Width

36mm

Depth

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Control Voltage

230 → 240 V

Country of Origin

Germany

You may be interested in