Technical documents
Specifications
Brand
ABBOutput Type
Relay
Supply Voltage
24 V dc, 85 → 264 V ac
Size
148 x 76mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Communication Module Available
Yes
Display Type
LED
IP Rating
IP66
Additional Functionality
ON/OFF
Panel Depth
167.5mm
Product details
ABB Commander
You may be interested in
ABB CM50 Panel Mount Controller, 144 x 76mm 2 Input, 5 Output Analogue, Digital, Relay, 100 → 240 V ac SupplyBrand: ABB
₪ 5,733.42Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABB PID Temperature Controller, 148 x 76mm, 3 Output Relay, 24 V dc, 85 → 264 V ac Supply Voltage ON/OFF
1
P.O.A.
ABB PID Temperature Controller, 148 x 76mm, 3 Output Relay, 24 V dc, 85 → 264 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB CM50 Panel Mount Controller, 144 x 76mm 2 Input, 5 Output Analogue, Digital, Relay, 100 → 240 V ac SupplyBrand: ABB
₪ 5,733.42Each (ex VAT)
Technical documents
Specifications
Brand
ABBOutput Type
Relay
Supply Voltage
24 V dc, 85 → 264 V ac
Size
148 x 76mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Communication Module Available
Yes
Display Type
LED
IP Rating
IP66
Additional Functionality
ON/OFF
Panel Depth
167.5mm
Product details
ABB Commander
You may be interested in
ABB CM50 Panel Mount Controller, 144 x 76mm 2 Input, 5 Output Analogue, Digital, Relay, 100 → 240 V ac SupplyBrand: ABB
₪ 5,733.42Each (ex VAT)