ABB Metallic Nickel Plated Brass Cable Gland, M20 Thread, 6mm min., 9mm max., IP68

Technical documents
Specifications
Brand
ABBThread Size
M20
Maximum Cable Diameter
9mm
Minimum Cable Diameter
6mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
No
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
Standards Met
CE, EN 50262
Product details
Metric Cable Gland
These cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.
What are Cable Glands?
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure. The ingress protection provides a high level of environmental resistance, making them ideal in conditions where protection from moisture, fluid, dirt and dust is needed.
These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.
These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.
Features and Benefits
• IP68 rated cable glands
• Quick and easy to assemble
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
• Metallic in colour
• Glands operate over an expansive temperature range
• Accessory locknut is NOT included
Standards
EN50262
₪ 860.85
₪ 860.85 1 Bag of 5 (ex VAT)
₪ 1,007.19
₪ 1,007.19 1 Bag of 5 (inc. VAT)
1
₪ 860.85
₪ 860.85 1 Bag of 5 (ex VAT)
₪ 1,007.19
₪ 1,007.19 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 860.85 |
10 - 19 | ₪ 839.14 |
20 - 29 | ₪ 825.21 |
30+ | ₪ 792.54 |
Technical documents
Specifications
Brand
ABBThread Size
M20
Maximum Cable Diameter
9mm
Minimum Cable Diameter
6mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
No
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
Standards Met
CE, EN 50262
Product details
Metric Cable Gland
These cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.
What are Cable Glands?
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or a harsh environment, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure. The ingress protection provides a high level of environmental resistance, making them ideal in conditions where protection from moisture, fluid, dirt and dust is needed.
These glands are to be used with screened cables and are designed to connect the screen of the cable to the enclosure screening system. This is achieved by the use of 2 tapered rings applying force onto an endless spring washer against the screen to ensure a positive contact.
These cable glands for use with a screened cable are made from brass material and are metallic in colour. They have a polyolefin rubber seal, which provides good resistance to both chemicals and the weather. They are highly durable and operate in temperatures that are expansive. These metal glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability.
Features and Benefits
• IP68 rated cable glands
• Quick and easy to assemble
• Various thread sized glands available depending upon your requirements
• Different cable diameters available
• Nickel plated brass body cable glands with santoprene (polyolefin) rubber seal
• Metallic in colour
• Glands operate over an expansive temperature range
• Accessory locknut is NOT included
Standards
EN50262