Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 60 A, 10 hp @ 240 V dc, 40 hp @ 550 → 600 V ac, 3NO, 550

RS Stock No.: 842-4606Brand: ABBManufacturers Part No.: A40-30-10-81
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

550 → 600 V ac, 240 V dc

Contact Current Rating

60 A

Range

A40-30-10-81

Series

A Line

Power Rating

10 hp @ 240 V dc, 40 hp @ 550 → 600 V ac

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

54mm

Width

90mm

Depth

108.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 60 A, 10 hp @ 240 V dc, 40 hp @ 550 → 600 V ac, 3NO, 550

P.O.A.

ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 60 A, 10 hp @ 240 V dc, 40 hp @ 550 → 600 V ac, 3NO, 550
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

550 → 600 V ac, 240 V dc

Contact Current Rating

60 A

Range

A40-30-10-81

Series

A Line

Power Rating

10 hp @ 240 V dc, 40 hp @ 550 → 600 V ac

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

54mm

Width

90mm

Depth

108.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series

You may be interested in