ABB RCBO, 10A Current Rating, 3P Poles, 30mA Trip Sensitivity, System Pro M Compact Range

RS Stock No.: 767-4409Brand: ABBManufacturers Part No.: 2CSR273001R1105 DS203 M AC-B10/0,03
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

10A

Number of Poles

3

Trip Sensitivity

30mA

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS203

Mounting Style

DIN Rail Mount

Product details

System Pro M Compact, 3P

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Stock information temporarily unavailable.

₪ 2,172.44

₪ 2,172.44 Each (ex VAT)

₪ 2,541.75

₪ 2,541.75 Each (inc. VAT)

ABB RCBO, 10A Current Rating, 3P Poles, 30mA Trip Sensitivity, System Pro M Compact Range

₪ 2,172.44

₪ 2,172.44 Each (ex VAT)

₪ 2,541.75

₪ 2,541.75 Each (inc. VAT)

ABB RCBO, 10A Current Rating, 3P Poles, 30mA Trip Sensitivity, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 2,172.44
5 - 9₪ 2,096.19
10 - 24₪ 2,016.63
25 - 49₪ 1,933.62
50+₪ 1,847.44

Technical documents

Specifications

Brand

ABB

Current Rating

10A

Number of Poles

3

Trip Sensitivity

30mA

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS203

Mounting Style

DIN Rail Mount

Product details

System Pro M Compact, 3P

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz