ABB RCBO, 10A Current Rating, 2P Poles, 10mA Trip Sensitivity, Type B, System Pro M Compact Range

RS Stock No.: 767-4267Brand: ABBManufacturers Part No.: 2CSR272140R0105 DS202C M B10 A10
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

10A

Number of Poles

2

Trip Sensitivity

10mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS202C

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Country of Origin

Italy

Product details

System Pro M Compact, 2P, Type B

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

2 Pole
B characteristic
Rated voltage of 230 Vac
DIN Mount

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Stock information temporarily unavailable.

₪ 1,949.50

₪ 1,949.50 Each (ex VAT)

₪ 2,280.92

₪ 2,280.92 Each (inc. VAT)

ABB RCBO, 10A Current Rating, 2P Poles, 10mA Trip Sensitivity, Type B, System Pro M Compact Range

₪ 1,949.50

₪ 1,949.50 Each (ex VAT)

₪ 2,280.92

₪ 2,280.92 Each (inc. VAT)

ABB RCBO, 10A Current Rating, 2P Poles, 10mA Trip Sensitivity, Type B, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 1,949.50
5 - 9₪ 1,880.80
10 - 24₪ 1,809.09
25 - 49₪ 1,734.51
50+₪ 1,656.86

Technical documents

Specifications

Brand

ABB

Current Rating

10A

Number of Poles

2

Trip Sensitivity

10mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS202C

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Country of Origin

Italy

Product details

System Pro M Compact, 2P, Type B

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

2 Pole
B characteristic
Rated voltage of 230 Vac
DIN Mount

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz