Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB R4M-200 Series Rogowski Coil Current Transformer, 200mm Bore

RS Stock No.: 231-9904Brand: ABBManufacturers Part No.: 2CSG202150R1101 R4M-200
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

ABB

Bore Size

200mm

Series

R4M-200

Transformer Type

Rogowski Coil

Overall Height

0.39mm

Overall Width

0.03mm

Overall Depth

0.25mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB R4M-200 Series Rogowski Coil Current Transformer, 200mm Bore

P.O.A.

ABB R4M-200 Series Rogowski Coil Current Transformer, 200mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Bore Size

200mm

Series

R4M-200

Transformer Type

Rogowski Coil

Overall Height

0.39mm

Overall Width

0.03mm

Overall Depth

0.25mm

Country of Origin

Italy