Technical documents
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
25A
Mounting Type
Screw Mount
IP Rating
IP65
Power Rating
7.5kW
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
ABB 4P Pole Screw Mount Switch Disconnector - 25A Maximum Current, 7.5kW Power Rating, IP65
1
P.O.A.
ABB 4P Pole Screw Mount Switch Disconnector - 25A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
25A
Mounting Type
Screw Mount
IP Rating
IP65
Power Rating
7.5kW
Country of Origin
Czech Republic