Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Lighting Controller Switch Actuator, Surface Mount, 230 V

RS Stock No.: 246-2771Brand: ABBManufacturers Part No.: 2CKA006200A0113 SBA-F-1.1.PB.1-WL
brand-logo
View all in Lighting Controllers

Technical documents

Specifications

Brand

ABB

Controller Type

Switch Actuator

Voltage Rating

230 V

Mount Type

Surface

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB Lighting Controller Switch Actuator, Surface Mount, 230 V

P.O.A.

ABB Lighting Controller Switch Actuator, Surface Mount, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Controller Type

Switch Actuator

Voltage Rating

230 V

Mount Type

Surface

Country of Origin

Germany