Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB White Rocker Light Switch, 1 Way, 2 Gang, 2CKA001085A

RS Stock No.: 250-4811Brand: ABBManufacturers Part No.: 2CKA001085A1621
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

ABB

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

1

IP Rating

IP44

Mount Type

Surface

Colour

White

Material

Plastic

Series

2CKA001085A

Finish

Matt

Illumination

Non-Illuminated

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB White Rocker Light Switch, 1 Way, 2 Gang, 2CKA001085A

P.O.A.

ABB White Rocker Light Switch, 1 Way, 2 Gang, 2CKA001085A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

1

IP Rating

IP44

Mount Type

Surface

Colour

White

Material

Plastic

Series

2CKA001085A

Finish

Matt

Illumination

Non-Illuminated

Country of Origin

Germany