Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB S302 MCB, 2P, 63A Curve D, 415V AC, 125V DC, 100 kA Breaking Capacity

RS Stock No.: 200-303Brand: ABBManufacturers Part No.: 2CDS382001R0631
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S302

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB S302 MCB, 2P, 63A Curve D, 415V AC, 125V DC, 100 kA Breaking Capacity

P.O.A.

ABB S302 MCB, 2P, 63A Curve D, 415V AC, 125V DC, 100 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

415V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

100 kA

Series

S302

Country of Origin

Germany