Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB SMISSLINE TP MCB, 2P, 25A Curve C, 415V AC

RS Stock No.: 246-2531Brand: ABBManufacturers Part No.: 2CCS571103R8254
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

ABB SMISSLINE TP MCB, 2P, 25A Curve C, 415V AC

P.O.A.

ABB SMISSLINE TP MCB, 2P, 25A Curve C, 415V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Range

SMISSLINE TP

Mounting Style

DIN Rail Mount

Country of Origin

Switzerland