ABB E211 RCCB, 25A, 2 Pole, 400V

RS Stock No.: 289-1602Brand: ABBManufacturers Part No.: 703006Distrelec Article No.: 30242256
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Voltage Rating

400V

Series

E211

Distrelec Product Id

30242256

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

ABB E211 RCCB, 25A, 2 Pole, 400V

P.O.A.

ABB E211 RCCB, 25A, 2 Pole, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Voltage Rating

400V

Series

E211

Distrelec Product Id

30242256

Country of Origin

Switzerland