Technical documents
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
16 A
Power Rating
7.5 kW
Series
1SBL12
Function
Control Unit
Normal State Configuration
4NO
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
ABB 1SBL12 Contactor, 24 V dc Coil, 3-Pole, 16 A, 7.5 kW, 4NO
1
P.O.A.
ABB 1SBL12 Contactor, 24 V dc Coil, 3-Pole, 16 A, 7.5 kW, 4NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
16 A
Power Rating
7.5 kW
Series
1SBL12
Function
Control Unit
Normal State Configuration
4NO
Country of Origin
China