Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 783-4027Brand: ABBManufacturers Part No.: 1SVR730020R0200
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

85.6mm

Maximum Operating Temperature

+60°C

Depth

103.7mm

Minimum Operating Temperature

-40°C

Time Delay

<50ms

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT

P.O.A.

ABB DIN Rail Mount Time Delay Relay, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABB

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

85.6mm

Maximum Operating Temperature

+60°C

Depth

103.7mm

Minimum Operating Temperature

-40°C

Time Delay

<50ms

You may be interested in