Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 185-075Brand: ABBManufacturers Part No.: 1SVR630040R3300 - WBS
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Maximum Operating Temperature

+60°C

Depth

100mm

Length

78mm

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT

P.O.A.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Maximum Operating Temperature

+60°C

Depth

100mm

Length

78mm

Minimum Operating Temperature

-20°C