Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB Phase Monitoring Relay, 1, 3 Phase, DPDT, DIN Rail

RS Stock No.: 442-9269Brand: ABBManufacturers Part No.: 1SVR450335R0100
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

ABB

Monitoring Application

Phase

Electrical Phase

1, 3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

2A

Maximum Current Sensed

20A

Current Sensitivity

Overcurrent, Undercurrent

Phase Sensitivity

Phase Shift

Time Delay

0.2 → 2s

Series

CM-LWN

Height

78mm

Length

100mm

Operating Temperature Range

+65°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

100 x 45 x 78mm

Current Range

2 → 20A

Product details

Load monitor LWN mecotron

Mainly used for asynchronous motors (cage rotors) on a single-phase or 3-phase network with significantly changing loads
The internal electrical isolation of the supply and measuring circuits means it can be used in networks that are separated
Monitors the load status of inductive users
Window monitoring cos φ min. and cos φ max. in one device
2 changeovers
Suppression time for the starting time can be adjusted from 0.3 → 30 s
Single-phase or 3-phase monitoring
3 LEDs for function monitoring

Load monitor

You may be interested in
Stock information temporarily unavailable.

₪ 2,123.61

₪ 2,123.61 Each (ex VAT)

₪ 2,484.62

₪ 2,484.62 Each (inc. VAT)

ABB Phase Monitoring Relay, 1, 3 Phase, DPDT, DIN Rail

₪ 2,123.61

₪ 2,123.61 Each (ex VAT)

₪ 2,484.62

₪ 2,484.62 Each (inc. VAT)

ABB Phase Monitoring Relay, 1, 3 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 2,123.61
5 - 9₪ 2,048.78
10 - 24₪ 1,970.54
25 - 49₪ 1,889.19
50+₪ 1,804.58
You may be interested in

Technical documents

Specifications

Brand

ABB

Monitoring Application

Phase

Electrical Phase

1, 3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Minimum Current Sensed

2A

Maximum Current Sensed

20A

Current Sensitivity

Overcurrent, Undercurrent

Phase Sensitivity

Phase Shift

Time Delay

0.2 → 2s

Series

CM-LWN

Height

78mm

Length

100mm

Operating Temperature Range

+65°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

+65°C

Dimensions

100 x 45 x 78mm

Current Range

2 → 20A

Product details

Load monitor LWN mecotron

Mainly used for asynchronous motors (cage rotors) on a single-phase or 3-phase network with significantly changing loads
The internal electrical isolation of the supply and measuring circuits means it can be used in networks that are separated
Monitors the load status of inductive users
Window monitoring cos φ min. and cos φ max. in one device
2 changeovers
Suppression time for the starting time can be adjusted from 0.3 → 30 s
Single-phase or 3-phase monitoring
3 LEDs for function monitoring

Load monitor

You may be interested in