Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB CP Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 3A Output, 15W

RS Stock No.: 442-8682Brand: ABBManufacturers Part No.: 1SVR423418R3000
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

ABB

Type

Switch Mode

Output Current

3A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Power Rating

15W

Width

23.9mm

Depth

88.5mm

Series

CP

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

75%

Ripple And Noise

50mV Pk-Pk

Load Regulation

±2%

Product details

7.2 to 120W CP Series

Compact and lightweight
Mounts onto 35mm DIN rail
CP24/5.0 adj; PFC to EN61000-3-2
Adjustable output options
Overload and short circuit protection
Output LED indication

Approvals

UL Listed; UL Listed for Canada

Standards

EN50178 (VDE0160)

Stock information temporarily unavailable.

P.O.A.

ABB CP Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 3A Output, 15W

P.O.A.

ABB CP Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 3A Output, 15W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Type

Switch Mode

Output Current

3A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Power Rating

15W

Width

23.9mm

Depth

88.5mm

Series

CP

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

75%

Ripple And Noise

50mV Pk-Pk

Load Regulation

±2%

Product details

7.2 to 120W CP Series

Compact and lightweight
Mounts onto 35mm DIN rail
CP24/5.0 adj; PFC to EN61000-3-2
Adjustable output options
Overload and short circuit protection
Output LED indication

Approvals

UL Listed; UL Listed for Canada

Standards

EN50178 (VDE0160)