Technical documents
Specifications
Brand
ABBDoor Type
Opaque
Series
PDLG
Lockable
Yes
Handle Included
Yes
Width
1m
Height
1800mm
Length
15mm
Material
Pickled Steel Sheet
RAL Code
RAL 7035
For Use With
PDLB1810
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 1m W, 15mm L for Use with PDLB1810
1
P.O.A.
ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 1m W, 15mm L for Use with PDLB1810
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBDoor Type
Opaque
Series
PDLG
Lockable
Yes
Handle Included
Yes
Width
1m
Height
1800mm
Length
15mm
Material
Pickled Steel Sheet
RAL Code
RAL 7035
For Use With
PDLB1810
Country of Origin
Italy